
TRD626ASR-GRY-10F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASR-GRY-10F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASR-GRY-10F |
Description | CAT6A FUTP RJ45 CMR CMG 26AWG GR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 913,05000 Kč | 913,05 Kč |
| 10 | 776,05400 Kč | 7 760,54 Kč |
| 25 | 727,49000 Kč | 18 187,25 Kč |
| 50 | 692,78640 Kč | 34 639,32 Kč |
| 100 | 659,75330 Kč | 65 975,33 Kč |
| 250 | 618,50240 Kč | 154 625,60 Kč |
| Unit Price without VAT: | 913,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 104,79050 Kč |

