
TRD626ASR-BLU-15F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASR-BLU-15F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASR-BLU-15F |
Description | CAT6A FUTP RJ45 CMR CMG 26AWG BL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 15.00' (4.57m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 114,36000 Kč | 1 114,36 Kč |
| 10 | 947,19900 Kč | 9 471,99 Kč |
| 25 | 887,92160 Kč | 22 198,04 Kč |
| 50 | 845,57680 Kč | 42 278,84 Kč |
| 100 | 805,25860 Kč | 80 525,86 Kč |
| 250 | 754,91756 Kč | 188 729,39 Kč |
| Unit Price without VAT: | 1 114,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 348,37560 Kč |

