
TRD626ASR-BLK-1F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASR-BLK-1F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASR-BLK-1F |
Description | CAT6A FUTP RJ45 CMR CMG 26AWG BL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,95000 Kč | 545,95 Kč |
| 10 | 464,07700 Kč | 4 640,77 Kč |
| 25 | 435,01120 Kč | 10 875,28 Kč |
| 50 | 414,25280 Kč | 20 712,64 Kč |
| 100 | 394,49360 Kč | 39 449,36 Kč |
| 250 | 369,82096 Kč | 92 455,24 Kč |
| 500 | 352,19316 Kč | 176 096,58 Kč |
| Unit Price without VAT: | 545,95000 Kč |
|---|---|
| Unit Price with VAT: | 660,59950 Kč |

