
TRD626ASP-GRY-10F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASP-GRY-10F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASP-GRY-10F |
Description | CAT6A FUTP RJ45 CMP 26AWG GRY 10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 111,39000 Kč | 1 111,39 Kč |
| 10 | 944,69200 Kč | 9 446,92 Kč |
| 25 | 885,57440 Kč | 22 139,36 Kč |
| 50 | 843,33800 Kč | 42 166,90 Kč |
| 100 | 803,13280 Kč | 80 313,28 Kč |
| 250 | 752,92192 Kč | 188 230,48 Kč |
| Unit Price without VAT: | 1 111,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 344,78190 Kč |

