TRD624AHFO-BLK-50F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 105,92000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 50,63000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 148,41000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 51,44000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 86,37000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 58,56000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 105,92000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 230,31000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 83,32000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 83,32000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 105,92000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 86,37000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 107,41000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 257,87000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD624AHFO-BLK-50F

DigiKey Part Number
5073-TRD624AHFO-BLK-50F-ND
Manufacturer
Manufacturer Product Number
TRD624AHFO-BLK-50F
Description
C6A SF/UTP 24STR 600V POE CM-CMX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
50.00' (15.24m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD623APDS-BLK-50FL-com05073-TRD623APDS-BLK-50F-ND105,92000 KčParametric Equivalent
TRD624AUF-BLK-50FL-com05073-TRD624AUF-BLK-50F-ND50,63000 KčParametric Equivalent
TRD624HDBT-BLK-50FL-com05073-TRD624HDBT-BLK-50F-ND148,41000 KčParametric Equivalent
TRD626AHFO-TB-50FL-com05073-TRD626AHFO-TB-50F-ND51,44000 KčParametric Equivalent
TRD626ASR-BLK-50FL-com05073-TRD626ASR-BLK-50F-ND86,37000 KčParametric Equivalent
Available To Order
Factory Stock: 396
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
15 126,70000 Kč5 126,70 Kč
Manufacturers Standard Package
Unit Price without VAT:5 126,70000 Kč
Unit Price with VAT:6 203,30700 Kč