
TRA6261-15F | |
|---|---|
DigiKey Part Number | 5073-TRA6261-15F-ND |
Manufacturer | |
Manufacturer Product Number | TRA6261-15F |
Description | C6A SF/UTP 26STR FEP BLU +150C 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 15.00' (4.57m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 631,63000 Kč | 11 631,63 Kč |
| Unit Price without VAT: | 11 631,63000 Kč |
|---|---|
| Unit Price with VAT: | 14 074,27230 Kč |

