
TFCPUR5730 | |
|---|---|
DigiKey Part Number | 5073-TFCPUR5730-ND |
Manufacturer | |
Manufacturer Product Number | TFCPUR5730 |
Description | C5E FTP 4PR/26 STR PUR BLK 1K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 26 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43 014,40000 Kč | 43 014,40 Kč |
| 2 | 40 854,34000 Kč | 81 708,68 Kč |
| 3 | 39 631,20667 Kč | 118 893,62 Kč |
| 5 | 38 130,89800 Kč | 190 654,49 Kč |
| Unit Price without VAT: | 43 014,40000 Kč |
|---|---|
| Unit Price with VAT: | 52 047,42400 Kč |



