
TFCLS6001 | |
|---|---|
DigiKey Part Number | 5073-TFCLS6001-ND |
Manufacturer | |
Manufacturer Product Number | TFCLS6001 |
Description | C6 FTP 4PR/26 STR LSZ GRY 1K |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Gray 26 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.235" (5.97mm) |
Mfr | Shield Type Foil |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Conductor Insulation Polyolefin (PO) |
Conductor Strand Solid | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 309,19000 Kč | 25 309,19 Kč |
| 2 | 24 048,47500 Kč | 48 096,95 Kč |
| 3 | 23 334,59333 Kč | 70 003,78 Kč |
| 5 | 22 459,33000 Kč | 112 296,65 Kč |
| 7 | 21 896,99429 Kč | 153 278,96 Kč |
| Unit Price without VAT: | 25 309,19000 Kč |
|---|---|
| Unit Price with VAT: | 30 624,11990 Kč |



