TFCLS2004-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFCLS2004-100

DigiKey Part Number
5073-TFCLS2004-100-ND
Manufacturer
Manufacturer Product Number
TFCLS2004-100
Description
C5E F/UTP 26STR LSZH BLK 100FT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 26 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.215" (5.46mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Grade
-
Qualification
-
Shield Material
Aluminum
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 258,84000 Kč4 258,84 Kč
24 051,28500 Kč8 102,57 Kč
33 933,89333 Kč11 801,68 Kč
53 789,92600 Kč18 949,63 Kč
73 697,55286 Kč25 882,87 Kč
103 601,57100 Kč36 015,71 Kč
253 364,14360 Kč84 103,59 Kč
503 192,84300 Kč159 642,15 Kč
Manufacturers Standard Package
Unit Price without VAT:4 258,84000 Kč
Unit Price with VAT:5 153,19640 Kč