
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Stranded Wires | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Features | Strain Relief | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.530" (13.46mm) | |
Color | - | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 125VAC | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 880,28000 Kč | 880,28 Kč |
| 10 | 748,17200 Kč | 7 481,72 Kč |
| 25 | 701,33760 Kč | 17 533,44 Kč |
| 50 | 667,88900 Kč | 33 394,45 Kč |
| 100 | 636,03780 Kč | 63 603,78 Kč |
| 300 | 591,05127 Kč | 177 315,38 Kč |
| Unit Price without VAT: | 880,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 065,13880 Kč |






