Modular Splitter Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat3 Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDS1039-8C

DigiKey Part Number
5073-TDS1039-8C-ND
Manufacturer
Manufacturer Product Number
TDS1039-8C
Description
MOD SPLITTER(8X8)F TO 2 (8X8)F
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Splitter Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat3 Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Ratings
Cat3
Series
Shielding
Unshielded
Packaging
Bag
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Contact Material
Phosphor Bronze
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Type
Splitter
Operating Temperature
0°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 105
Factory Stock: 533
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1429,83000 Kč429,83 Kč
10365,30500 Kč3 653,05 Kč
25342,42240 Kč8 560,56 Kč
50326,08000 Kč16 304,00 Kč
100310,52380 Kč31 052,38 Kč
250291,10024 Kč72 775,06 Kč
500277,22466 Kč138 612,33 Kč
Manufacturers Standard Package
Unit Price without VAT:429,83000 Kč
Unit Price with VAT:520,09430 Kč