
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Features | - | |
Shielding | Shielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.898" (22.80mm) | |
Color | Clear | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 683,68000 Kč | 3 683,68 Kč |
| 10 | 3 131,51600 Kč | 31 315,16 Kč |
| 25 | 2 935,69680 Kč | 73 392,42 Kč |
| 50 | 2 795,78720 Kč | 139 789,36 Kč |
| Unit Price without VAT: | 3 683,68000 Kč |
|---|---|
| Unit Price with VAT: | 4 457,25280 Kč |


