Modular Coupler Connector Jack, 6p6c (RJ12) To Jack, 6p6c (RJ12) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDG1026-6C

DigiKey Part Number
5073-TDG1026-6C-ND
Manufacturer
Manufacturer Product Number
TDG1026-6C
Description
MODULAR COUPLER 6X6 STRAIGHT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 6p6c (RJ12) To Jack, 6p6c (RJ12) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Convert From (Adapter End)
Jack, 6p6c (RJ12)
Convert To (Adapter End)
Jack, 6p6c (RJ12)
Type
Coupler
Features
-
Ingress Protection
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Ratings
-
Shielding
Unshielded
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Contact Material
-
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Shield Material
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1228,25000 Kč228,25 Kč
10193,95900 Kč1 939,59 Kč
25181,80920 Kč4 545,23 Kč
50173,13280 Kč8 656,64 Kč
100164,86790 Kč16 486,79 Kč
250154,55116 Kč38 637,79 Kč
500147,18170 Kč73 590,85 Kč
1 000140,16501 Kč140 165,01 Kč
Manufacturers Standard Package
Unit Price without VAT:228,25000 Kč
Unit Price with VAT:276,18250 Kč