
TDC057-2 | |
|---|---|
DigiKey Part Number | 5073-TDC057-2-ND |
Manufacturer | |
Manufacturer Product Number | TDC057-2 |
Description | FLAT CBL(6X6) 2' STRAIGHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | Gray | |
Features | - | |
Style | Reverse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,55000 Kč | 255,55 Kč |
| 10 | 217,15200 Kč | 2 171,52 Kč |
| 25 | 203,54520 Kč | 5 088,63 Kč |
| 50 | 193,82840 Kč | 9 691,42 Kč |
| 100 | 184,57900 Kč | 18 457,90 Kč |
| 250 | 173,02932 Kč | 43 257,33 Kč |
| 500 | 164,77856 Kč | 82 389,28 Kč |
| 1 000 | 156,92354 Kč | 156 923,54 Kč |
| Unit Price without VAT: | 255,55000 Kč |
|---|---|
| Unit Price with VAT: | 309,21550 Kč |


