Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAC535-8-7

DigiKey Part Number
5073-TAC535-8-7-ND
Manufacturer
Manufacturer Product Number
TAC535-8-7
Description
EXTENDER(8X8)M/F STRAIGHT 7'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Flat, Straight Cable
Connector Type
Jack to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
7.00' (2.13m)
Shielding
Unshielded
Color
Gray
Features
-
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1625,40000 Kč625,40 Kč
10531,53400 Kč5 315,34 Kč
25498,25360 Kč12 456,34 Kč
50474,47960 Kč23 723,98 Kč
100451,84880 Kč45 184,88 Kč
250423,59168 Kč105 897,92 Kč
500406,26500 Kč203 132,50 Kč
Manufacturers Standard Package
Unit Price without VAT:625,40000 Kč
Unit Price with VAT:756,73400 Kč