
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Digital | |
Sensing Temperature - Local | 0°C ~ 120°C | |
Sensing Temperature - Remote | - | |
Output Type | RS485 | |
Voltage - Supply | 12V ~ 30V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.5% | |
Test Condition | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Panel Mount | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 860,27000 Kč | 3 860,27 Kč |
| Unit Price without VAT: | 3 860,27000 Kč |
|---|---|
| Unit Price with VAT: | 4 670,92670 Kč |



