
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Ultraviolet Radiation Sensor | |
Output Type | Analog | |
Operating Temperature | -20°C ~ 65°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 284,73000 Kč | 4 284,73 Kč |
| Unit Price without VAT: | 4 284,73000 Kč |
|---|---|
| Unit Price with VAT: | 5 184,52330 Kč |


