Light, Ambient Sensor Analog Current Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRMS-D469-1

DigiKey Part Number
5073-SRMS-D469-1-ND
Manufacturer
Manufacturer Product Number
SRMS-D469-1
Description
LIGHT INTENSITY SENSOR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Light, Ambient Sensor Analog Current Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Sensor Type
Light, Ambient
Output Type
Analog Current
Operating Temperature
0°C ~ 60°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14 121,17000 Kč4 121,17 Kč
Manufacturers Standard Package
Unit Price without VAT:4 121,17000 Kč
Unit Price with VAT:4 986,61570 Kč