
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Volatile Organic Compound (VOC) | |
Oxygen Range | 125 mbar ~ 12.5 bar | |
Accuracy | - | |
Output | Analog | |
Operating Temperature | -10°C ~ 50°C | |
Voltage - Supply | 4.8V ~ 5.2V | |
Current - Supply | 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 732,26000 Kč | 2 732,26 Kč |
| Unit Price without VAT: | 2 732,26000 Kč |
|---|---|
| Unit Price with VAT: | 3 306,03460 Kč |


