
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Surface Mount | |
Type | Mounting Box | |
Number of Ports | 1 | |
Port Direction | Straight | |
Color | White | |
Features | Adhesive, Mounting Hardware | |
For Use With/Related Products | Keystone Jacks | |
Length | 2.370" (60.20mm) | |
Width | 1.220" (30.99mm) | |
Depth | 1.160" (29.46mm) | |
Material | - | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,90000 Kč | 157,90 Kč |
| 10 | 134,15600 Kč | 1 341,56 Kč |
| 25 | 125,74440 Kč | 3 143,61 Kč |
| 50 | 119,74320 Kč | 5 987,16 Kč |
| 100 | 114,02540 Kč | 11 402,54 Kč |
| 250 | 106,88820 Kč | 26 722,05 Kč |
| 500 | 101,78948 Kč | 50 894,74 Kč |
| 1 000 | 96,93580 Kč | 96 935,80 Kč |
| Unit Price without VAT: | 157,90000 Kč |
|---|---|
| Unit Price with VAT: | 191,05900 Kč |


