15 Position D-Sub, High Density Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDH15P

DigiKey Part Number
5073-SDH15P-ND
Manufacturer
Manufacturer Product Number
SDH15P
Description
CONN D-SUB HD PLG 15POS SLDR CUP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Primary Material
Metal
Series
Shell Material, Finish
Steel, Tin-Nickel Plated
Packaging
Bag
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
1A
Number of Positions
Features
Grounding Indents
Number of Rows
3
Dielectric Material
Thermoplastic
Mounting Type
Wire Gauge
22 AWG
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Material
Brass
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Flange Feature
Housing/Shell (Unthreaded)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 129
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1118,64000 Kč118,64 Kč
10100,87400 Kč1 008,74 Kč
2594,54120 Kč2 363,53 Kč
5090,02680 Kč4 501,34 Kč
10085,72850 Kč8 572,85 Kč
25080,36188 Kč20 090,47 Kč
50076,52806 Kč38 264,03 Kč
1 00072,87818 Kč72 878,18 Kč
2 50068,32111 Kč170 802,78 Kč
Manufacturers Standard Package
Unit Price without VAT:118,64000 Kč
Unit Price with VAT:143,55440 Kč