
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15, 26 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Plastic, Flame Retardant | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 10 | 71,08600 Kč | 710,86 Kč |
| 25 | 66,63600 Kč | 1 665,90 Kč |
| 50 | 63,45320 Kč | 3 172,66 Kč |
| 100 | 60,42190 Kč | 6 042,19 Kč |
| 250 | 56,63880 Kč | 14 159,70 Kč |
| 500 | 53,93600 Kč | 26 968,00 Kč |
| 1 000 | 51,36347 Kč | 51 363,47 Kč |
| 2 500 | 48,15078 Kč | 120 376,95 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |


