
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25, 44 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polypropylene (PP) | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,51000 Kč | 142,51 Kč |
| 10 | 121,01600 Kč | 1 210,16 Kč |
| 25 | 113,44280 Kč | 2 836,07 Kč |
| 50 | 108,02020 Kč | 5 401,01 Kč |
| 100 | 102,86500 Kč | 10 286,50 Kč |
| 250 | 96,42584 Kč | 24 106,46 Kč |
| 500 | 91,82600 Kč | 45 913,00 Kč |
| 1 000 | 87,44717 Kč | 87 447,17 Kč |
| 2 500 | 81,97906 Kč | 204 947,65 Kč |
| Unit Price without VAT: | 142,51000 Kč |
|---|---|
| Unit Price with VAT: | 172,43710 Kč |



