New at DigiKey
SA3349/1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA3349/1

DigiKey Part Number
5073-SA3349/1-ND
Manufacturer
Manufacturer Product Number
SA3349/1
Description
SA3349/1 SOLDER SOCKET FOR STAND
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Socket Contact 20-24 AWG Size Solder Cup Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Type
Power
Contact Type
Socket
Contact Size
-
Wire Gauge or Range - AWG
20-24 AWG
Wire Gauge or Range - mm²
0.25 ~ 0.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Solder Cup
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
Copper Alloy
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1698,23000 Kč698,23 Kč
Manufacturers Standard Package
Unit Price without VAT:698,23000 Kč
Unit Price with VAT:844,85830 Kč