Parametric Equivalent

RFPCB-RPSMA-FS18G-28 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-RPSMA-FS18G-28-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-RPSMA-FS18G-28 |
Description | RF PCB CONNECTOR, RP SMA FEMALE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Receptacle, Male Pin 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,72000 Kč | 229,72 Kč |
| 10 | 179,78500 Kč | 1 797,85 Kč |
| 25 | 167,29520 Kč | 4 182,38 Kč |
| 100 | 153,56890 Kč | 15 356,89 Kč |
| 250 | 147,02548 Kč | 36 756,37 Kč |
| 500 | 143,08248 Kč | 71 541,24 Kč |
| 1 000 | 139,83681 Kč | 139 836,81 Kč |
| Unit Price without VAT: | 229,72000 Kč |
|---|---|
| Unit Price with VAT: | 277,96120 Kč |



