Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| RFPCB-MMBX-MS-12G121 | |
|---|---|
| DigiKey Part Number | 5073-RFPCB-MMBX-MS-12G121-ND | 
| Manufacturer | |
| Manufacturer Product Number | RFPCB-MMBX-MS-12G121 | 
| Description | MMBX PLUG SLIDE-ON CONNECTOR SOL | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | MMBX Connector Plug, Male Pin 50 Ohms Surface Mount Solder | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Style | ||
| Connector Type | Plug, Male Pin | |
| Contact Termination | Solder | |
| Shield Termination | Solder | |
| Impedance | 50 Ohms | |
| Mounting Type | Surface Mount | |
| Mounting Feature | - | |
| Cable Group | - | |
| Fastening Type | Snap-On | |
| Frequency - Max | 12.4 GHz | |
| Number of Ports | 1 | |
| Features | - | |
| Housing Color | Gold | |
| Ingress Protection | - | |
| Center Contact Material | Beryllium Copper | |
| Includes | - | |
| Body Material | Brass | |
| Body Finish | Gold | |
| Center Contact Plating | Gold | |
| Dielectric Material | Polytetrafluoroethylene (PTFE) | |
| Operating Temperature | -55°C ~ 155°C | |
| Voltage Rating | 300 V | |
| Mating Cycles | 500 | |
| Insertion Loss | 0.12dB | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 971,64000 Kč | 971,64 Kč | 
| 10 | 795,99600 Kč | 7 959,96 Kč | 
| 25 | 752,15360 Kč | 18 803,84 Kč | 
| 100 | 703,96480 Kč | 70 396,48 Kč | 
| 250 | 680,99784 Kč | 170 249,46 Kč | 
| Unit Price without VAT: | 971,64000 Kč | 
|---|---|
| Unit Price with VAT: | 1 175,68440 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic