Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RFPCB-FAKRA-MR-4G104 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-FAKRA-MR-4G104-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-FAKRA-MR-4G104 |
Description | FAKRA PLUG RIGHT ANGLE CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Series | Features Code B |
Packaging Bulk | Housing Color White |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole, Right Angle | Voltage Rating 335 V |
Fastening Type Locking Ramp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFPCB-FAKRA-MS-4G-90 | L-com | 0 | 5073-RFPCB-FAKRA-MS-4G-90-ND | 183,11000 Kč | Parametric Equivalent |
| 2291392-2 | TE Connectivity AMP Connectors | 0 | 17-2291392-2-ND | 45,57358 Kč | Parametric Equivalent |
| 2474494-2 | TE Connectivity AMP Connectors | 799 | 17-2474494-2CT-ND | 91,14000 Kč | Parametric Equivalent |
| 2485540-2 | TE Connectivity AMP Connectors | 890 | 17-2485540-2CT-ND | 102,61000 Kč | Parametric Equivalent |
| FMCN44250 | Fairview Microwave | 0 | 5328-FMCN44250-ND | 279,46000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,11000 Kč | 295,11 Kč |
| 10 | 232,85200 Kč | 2 328,52 Kč |
| 25 | 217,30600 Kč | 5 432,65 Kč |
| 100 | 200,22110 Kč | 20 022,11 Kč |
| 250 | 192,07832 Kč | 48 019,58 Kč |
| 500 | 187,17018 Kč | 93 585,09 Kč |
| 1 000 | 183,13235 Kč | 183 132,35 Kč |
| Unit Price without VAT: | 295,11000 Kč |
|---|---|
| Unit Price with VAT: | 357,08310 Kč |









