RFPCB-F-FR-2G-88 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TYCLON
In Stock: 1 236
Unit Price: 56,52000 Kč
Datasheet
F Type Connector Receptacle, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFPCB-F-FR-2G-88

DigiKey Part Number
5073-RFPCB-F-FR-2G-88-ND
Manufacturer
Manufacturer Product Number
RFPCB-F-FR-2G-88
Description
75 OHM F FEMALE RIGHT ANGLE BULK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
F Type Connector Receptacle, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
2.15 GHz
Series
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Zinc
Connector Type
Receptacle, Female Socket
Body Finish
Tin
Contact Termination
Solder
Center Contact Plating
Tin
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
75 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Panel Mount, Through Hole, Right Angle
Mating Cycles
500
Mounting Feature
Bulkhead - Front Side Nut
Insertion Loss
0.46dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F-224LR-CATYCLON1 2364912-F-224LR-CA-ND56,52000 KčParametric Equivalent
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1628,79000 Kč628,79 Kč
10508,31100 Kč5 083,11 Kč
25478,23320 Kč11 955,83 Kč
100474,37500 Kč47 437,50 Kč
Manufacturers Standard Package
Unit Price without VAT:628,79000 Kč
Unit Price with VAT:760,83590 Kč