
RBMIDB37F | |
---|---|
DigiKey Part Number | 5073-RBMIDB37F-ND |
Manufacturer | |
Manufacturer Product Number | RBMIDB37F |
Description | INTERFACE MODULE DB37 FEMALE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 37 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Female | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 37 | |
Features | - | |
Voltage - Rated | - | |
Operating Temperature | - | |
Length | 4.190" (106.43mm) | |
Width | 3.620" (91.95mm) | |
Wire Gauge | 12-26 AWG |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4 481,57000 Kč | 4 481,57 Kč |
Unit Price without VAT: | 4 481,57000 Kč |
---|---|
Unit Price with VAT: | 5 422,69970 Kč |