New at DigiKey
PXP6083
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXP6083

DigiKey Part Number
5073-PXP6083-ND
Manufacturer
Manufacturer Product Number
PXP6083
Description
6000 SERIES CHASSIS CAP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Sealing Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Sealing
For Use With/Related Products
PXP6012
Shell Size - Insert
-
Material
Thermoplastic
Features
Contains Strap, Dust Tight, Waterproof
Color
Gray
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1259,96000 Kč259,96 Kč
Manufacturers Standard Package
Unit Price without VAT:259,96000 Kč
Unit Price with VAT:314,55160 Kč