
PXP6033TP | |
|---|---|
DigiKey Part Number | 5073-PXP6033TP-ND |
Manufacturer | |
Manufacturer Product Number | PXP6033TP |
Description | PLASTIC CAT 5E COUPLER, FRONT PA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Circular Threaded Coupling | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | - | |
Ratings | Cat5e | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Shield Material | - | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 724,63000 Kč | 1 724,63 Kč |
| Unit Price without VAT: | 1 724,63000 Kč |
|---|---|
| Unit Price with VAT: | 2 086,80230 Kč |


