
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Square Flange | |
Orientation | Straight | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat6a | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polyethylene Terephthalate (PET) | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 890,45000 Kč | 1 890,45 Kč |
| Unit Price without VAT: | 1 890,45000 Kč |
|---|---|
| Unit Price with VAT: | 2 287,44450 Kč |



