New at DigiKey
PX0870
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX0870

DigiKey Part Number
5073-PX0870-ND
Manufacturer
Manufacturer Product Number
PX0870
Description
FLANGE MOUNT CONNECTOR PX0870 SE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount, Square Flange
Orientation
Straight
Termination
Solder
Shielding
Shielded
Ratings
Cat5e
Features
-
LED Color
Does Not Contain LED
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
-
Housing Material
Polyethylene Terephthalate (PET)
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 804,71000 Kč1 804,71 Kč
Manufacturers Standard Package
Unit Price without VAT:1 804,71000 Kč
Unit Price with VAT:2 183,69910 Kč