
Category | Termination Solder |
Manufacturer L-com | Shielding Shielded |
Series | Ratings Cat5e |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Polyethylene Terephthalate (PET) |
Mounting Type Panel Mount, Bulkhead - Front Side Nut | Operating Temperature -20°C ~ 70°C |
Orientation Straight |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 005,10000 Kč | 2 005,10 Kč |
| Unit Price without VAT: | 2 005,10000 Kč |
|---|---|
| Unit Price with VAT: | 2 426,17100 Kč |



