New at DigiKey
PX0777/CAT5ESTP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX0777

DigiKey Part Number
5073-PX0777-ND
Manufacturer
Manufacturer Product Number
PX0777
Description
IN-LINE SEALED CABLE JOINER PX07
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Cable Joiner Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cable Joiner
For Use With/Related Products
Cable, 6.0 ~ 8.0mm
Shell Size - Insert
-
Material
Polyamide (PA), Nylon, Glass Filled
Features
3 Pole, Dust Tight, Waterproof
Color
Black
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1564,77000 Kč564,77 Kč
Manufacturers Standard Package
Unit Price without VAT:564,77000 Kč
Unit Price with VAT:683,37170 Kč