Parametric Equivalent
Parametric Equivalent

Category | Cord Type SVT |
Manufacturer L-com | Wire Gauge 18 AWG |
Packaging Bag | Shielding Unshielded |
Part Status Active | Length 1.00' (304.8mm) |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3021441F701 | GlobTek, Inc. | 233 | 1939-3021441F701-ND | 142,03000 Kč | Parametric Equivalent |
| AC-01201 | CompuCablePlusUSA | 197 | 5412-AC-01201-ND | 128,47000 Kč | Parametric Equivalent |
| PC-ABK001F | Cinch Connectivity Solutions | 1 744 | 116-PC-ABK001F-ND | 62,98000 Kč | Parametric Equivalent |
| PXT1011 | StarTech.com | 15 | 5214-PXT1011-ND | 258,19000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,41000 Kč | 390,41 Kč |
| 10 | 331,74800 Kč | 3 317,48 Kč |
| 25 | 310,96400 Kč | 7 774,10 Kč |
| 50 | 296,12300 Kč | 14 806,15 Kč |
| 100 | 281,99560 Kč | 28 199,56 Kč |
| 250 | 264,35516 Kč | 66 088,79 Kč |
| 500 | 251,75132 Kč | 125 875,66 Kč |
| Unit Price without VAT: | 390,41000 Kč |
|---|---|
| Unit Price with VAT: | 472,39610 Kč |





