Patch Panel, Cat6 RJ45 Jack 16 1 PR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR175F504B-SC6

DigiKey Part Number
5073-PR175F504B-SC6-ND
Manufacturer
Manufacturer Product Number
PR175F504B-SC6
Description
PNL1U RACK W/16 C6 SHLD CPL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Patch Panel, Cat6 RJ45 Jack 16 1 PR
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Patch Panel, Cat6
Manufacturer
L-com
Connector Type
RJ45 Jack
Series
Number of Positions
16
Packaging
Bag
Number of Rows
1
Part Status
Active
Termination Style
Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
18 841,21000 Kč8 841,21 Kč
Manufacturers Standard Package
Unit Price without VAT:8 841,21000 Kč
Unit Price with VAT:10 697,86410 Kč