
PR175C6-16S | |
|---|---|
DigiKey Part Number | 5073-PR175C6-16S-ND |
Manufacturer | |
Manufacturer Product Number | PR175C6-16S |
Description | PANEL 19X1.730X0.500" BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 19.000" L x 1.730" W x 0.500" H (482.60mm x 43.94mm x 12.70mm) Black |
Datasheet | Datasheet |
Category | Size / Dimension 19.000" L x 1.730" W x 0.500" H (482.60mm x 43.94mm x 12.70mm) |
Manufacturer L-com | Color Black |
Packaging Bag | Material Metal, Steel |
Part Status Active | For Use With/Related Products 19" Rack |
Type Panel | Ventilation Non-Vented |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 598,55000 Kč | 7 598,55 Kč |
| 5 | 6 859,79400 Kč | 34 298,97 Kč |
| Unit Price without VAT: | 7 598,55000 Kč |
|---|---|
| Unit Price with VAT: | 9 194,24550 Kč |


