
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Patch Panel | |
Connector Type | BNC | |
Number of Positions | 16 | |
Number of Rows | 1 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 710,36000 Kč | 4 710,36 Kč |
| Unit Price without VAT: | 4 710,36000 Kč |
|---|---|
| Unit Price with VAT: | 5 699,53560 Kč |



