
PPA00019-3FT | |
---|---|
DigiKey Part Number | 5073-PPA00019-3FT-ND |
Manufacturer | |
Manufacturer Product Number | PPA00019-3FT |
Description | NEMA L6-20P TO C19 POWER CORD, 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black NEMA L6-20P To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA L6-20P | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 20A | |
Operating Temperature | 60°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 535,96000 Kč | 535,96 Kč |
Unit Price without VAT: | 535,96000 Kč |
---|---|
Unit Price with VAT: | 648,51160 Kč |