
PPA00011-25F | |
|---|---|
DigiKey Part Number | 5073-PPA00011-25F-ND |
Manufacturer | |
Manufacturer Product Number | PPA00011-25F |
Description | UNIVERSAL CPU POWER CORD - NEMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 25.00' (7.62m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 25.00' (7.62m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 300V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 721,00000 Kč | 1 721,00 Kč |
| 10 | 1 462,91000 Kč | 14 629,10 Kč |
| 25 | 1 371,38760 Kč | 34 284,69 Kč |
| 50 | 1 305,99580 Kč | 65 299,79 Kč |
| 100 | 1 243,74300 Kč | 124 374,30 Kč |
| Unit Price without VAT: | 1 721,00000 Kč |
|---|---|
| Unit Price with VAT: | 2 082,41000 Kč |


