3.00' (914.4mm) Power Cord Black IEC 320-C14 To IEC 320-C19 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPA00006-03F

DigiKey Part Number
5073-PPA00006-03F-ND
Manufacturer
Manufacturer Product Number
PPA00006-03F
Description
SERVER/PDU POWER CORD - C14 TO C
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord Black IEC 320-C14 To IEC 320-C19 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C19
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
3.00' (914.4mm)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
300V
Current Rating (Amps)
15A
Operating Temperature
60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1490,51000 Kč490,51 Kč
10416,91500 Kč4 169,15 Kč
25390,80640 Kč9 770,16 Kč
50372,15600 Kč18 607,80 Kč
100354,40420 Kč35 440,42 Kč
250332,23792 Kč83 059,48 Kč
500316,40080 Kč158 200,40 Kč
Manufacturers Standard Package
Unit Price without VAT:490,51000 Kč
Unit Price with VAT:593,51710 Kč