New Product
Image for PCI034LEDSJTW-100FT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCI034LEDSJTW-100FT

DigiKey Part Number
5073-PCI034LEDSJTW-100FT-ND
Manufacturer
Manufacturer Product Number
PCI034LEDSJTW-100FT
Description
NEMA 5-15P TO NEMA 5-15R LED GRO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100.00' (30.48m) Power Cord Yellow NEMA 5-15P To NEMA 5-15R SJTW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
NEMA 5-15R
Number of Conductors
3
Cord Type
SJTW
Wire Gauge
14 AWG
Shielding
Unshielded
Length
100.00' (30.48m)
Approval Agency Marking
-
Approved Countries
-
Color
Yellow
Voltage Rating
125V
Current Rating (Amps)
15A
Operating Temperature
105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 617,75000 Kč3 617,75 Kč
103 075,49300 Kč30 754,93 Kč
252 883,17640 Kč72 079,41 Kč
502 771,47560 Kč138 573,78 Kč
Manufacturers Standard Package
Unit Price without VAT:3 617,75000 Kč
Unit Price with VAT:4 377,47750 Kč