New at DigiKey
15.00' (4.57m) Power Cord Black NEMA L6-15P To IEC 320-C19 SJTOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWL620C19-20-15F

DigiKey Part Number
5073-OWL620C19-20-15F-ND
Manufacturer
Manufacturer Product Number
OWL620C19-20-15F
Description
L6-20P - C19, SJTOW CORD, 250V,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15.00' (4.57m) Power Cord Black NEMA L6-15P To IEC 320-C19 SJTOW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA L6-15P
2nd Connector
IEC 320-C19
Number of Conductors
3
Cord Type
SJTOW
Wire Gauge
12 AWG
Shielding
Unshielded
Length
15.00' (4.57m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
250V
Current Rating (Amps)
20A
Operating Temperature
105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 196
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 224,53000 Kč2 224,53 Kč
Manufacturers Standard Package
Unit Price without VAT:2 224,53000 Kč
Unit Price with VAT:2 691,68130 Kč