
NBP141004-100-4 | |
|---|---|
DigiKey Part Number | 5073-NBP141004-100-4-ND |
Manufacturer | |
Manufacturer Product Number | NBP141004-100-4 |
Description | ENCL ABS 14X10X4" W/120VAC MOD 4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Gray Hinged Door 14.500" L x 11.700" W (368.30mm x 297.18mm) X 3.448" (87.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 14.500" L x 11.700" W (368.30mm x 297.18mm) | |
Height | 3.448" (87.58mm) | |
Area (L x W) | 170in² (1097cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 040,97000 Kč | 8 040,97 Kč |
| 5 | 7 310,20200 Kč | 36 551,01 Kč |
| Unit Price without VAT: | 8 040,97000 Kč |
|---|---|
| Unit Price with VAT: | 9 729,57370 Kč |


