Enclosure Fiberglass/Polyester Gray Hinged Door 19.550" L x 17.550" W (496.57mm x 445.77mm) X 9.000" (228.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB181608

DigiKey Part Number
5073-NB181608-ND
Manufacturer
Manufacturer Product Number
NB181608
Description
ENCL FRP 18X16X8"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enclosure Fiberglass/Polyester Gray Hinged Door 19.550" L x 17.550" W (496.57mm x 445.77mm) X 9.000" (228.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Enclosure
Size / Dimension
19.550" L x 17.550" W (496.57mm x 445.77mm)
Height
9.000" (228.60mm)
Area (L x W)
343in² (2213cm²)
Design
Hinged Door
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 5V
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16 945,72000 Kč6 945,72 Kč
56 201,50800 Kč31 007,54 Kč
Manufacturers Standard Package
Unit Price without VAT:6 945,72000 Kč
Unit Price with VAT:8 404,32120 Kč