NB181608-10F-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB181608-10F-1

DigiKey Part Number
5073-NB181608-10F-1-ND
Manufacturer
Manufacturer Product Number
NB181608-10F-1
Description
ENCL FRP 18X16X8" W/85 DUAL-FAN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Enclosure Fiberglass/Polyester Light Gray Hinged Door 19.550" L x 17.550" W (496.57mm x 445.77mm) X 10.000" (254.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Enclosure
Size / Dimension
19.550" L x 17.550" W (496.57mm x 445.77mm)
Height
10.000" (254.00mm)
Area (L x W)
343in² (2213cm²)
Design
Hinged Door
Material
Color
Light Gray
Thickness
0.098" (2.50mm)
Features
-
Ratings
Material Flammability Rating
UL94 5V
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
114 112,09000 Kč14 112,09 Kč
514 075,26000 Kč70 376,30 Kč
Manufacturers Standard Package
Unit Price without VAT:14 112,09000 Kč
Unit Price with VAT:17 075,62890 Kč