
NB100805 | |
|---|---|
DigiKey Part Number | 5073-NB100805-ND |
Manufacturer | |
Manufacturer Product Number | NB100805 |
Description | ENCL FRP 10X8X5" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Light Gray Hinged Door 11.310" L x 9.310" W (287.27mm x 236.47mm) X 5.430" (137.92mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 11.310" L x 9.310" W (287.27mm x 236.47mm) | |
Height | 5.430" (137.92mm) | |
Area (L x W) | 105in² (677cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 099,23000 Kč | 4 099,23 Kč |
| 5 | 3 504,02000 Kč | 17 520,10 Kč |
| 10 | 3 429,77100 Kč | 34 297,71 Kč |
| Unit Price without VAT: | 4 099,23000 Kč |
|---|---|
| Unit Price with VAT: | 4 960,06830 Kč |


