
N620P-C13-15-10F | |
|---|---|
DigiKey Part Number | 5073-N620P-C13-15-10F-ND |
Manufacturer | |
Manufacturer Product Number | N620P-C13-15-10F |
Description | N6-20P - C13 POWER CORD, 15A, 25 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA N6-20P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA N6-20P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,49000 Kč | 451,49 Kč |
| 10 | 383,72500 Kč | 3 837,25 Kč |
| 25 | 359,69400 Kč | 8 992,35 Kč |
| 50 | 342,53340 Kč | 17 126,67 Kč |
| 100 | 326,19230 Kč | 32 619,23 Kč |
| 250 | 305,78744 Kč | 76 446,86 Kč |
| 500 | 291,21118 Kč | 145 605,59 Kč |
| Unit Price without VAT: | 451,49000 Kč |
|---|---|
| Unit Price with VAT: | 546,30290 Kč |


