
N520P-N520R-20-25F | |
|---|---|
DigiKey Part Number | 5073-N520P-N520R-20-25F-ND |
Manufacturer | |
Manufacturer Product Number | N520P-N520R-20-25F |
Description | NEMA 5-20P TO NEMA 5-20R POWER C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25.00' (7.62m) Power Cord Black NEMA N5-20P To NEMA N5-20R SJTOW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA N5-20P | |
2nd Connector | NEMA N5-20R | |
Number of Conductors | 3 | |
Cord Type | SJTOW | |
Wire Gauge | 10 AWG | |
Shielding | Unshielded | |
Length | 25.00' (7.62m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 20A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 525,64000 Kč | 2 525,64 Kč |
| Unit Price without VAT: | 2 525,64000 Kč |
|---|---|
| Unit Price with VAT: | 3 056,02440 Kč |


